
This 52-contact HDR micro high speed terminal strip features a straight body orientation and surface mount/through hole mounting. It has a product length of 36.2mm, depth of 7.52mm, and height of 6.23mm. The terminal strip is rated for 300VAC and has a maximum operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-026-05.75-H-D-A-RT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 36.2 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.23 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 52Signal/2Coaxial |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (4/2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-026-05.75-H-D-A-RT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.