
This Samtec QMS-026-05.75-H-D-PC4 is a 52-position shrouded header with a surface mount/through hole package type. It features a gold contact plating and is RoHS compliant. The header has a mated stacking height of 12mm and is available in a tray packaging. It is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-026-05.75-H-D-PC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-026-05.75-H-D-PC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.