
High-speed terminal strip header with 52 positions and a 0.635mm pitch. Features bronze contacts with gold plating for reliable connectivity. This straight, male connector offers a 2.35A current rating and a 300V voltage rating, suitable for surface mount technology. Designed for board-to-board applications, it supports mated stacking heights of 12mm and operates within a temperature range of -55°C to 125°C. Packaged in a tray, this RoHS compliant component ensures efficient and robust interconnect solutions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-026-05.75-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QMS-026-05.75-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.35A |
| Depth | 7.26mm |
| Gender | Male |
| Lead Pitch | 0.635mm |
| Length | 20.83mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.635mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-026-05.75-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
