
This 52-contact shrouded header features a 0.635mm pitch and is designed for surface mount applications. It is plated with gold for reliable contact performance. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened, but is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-026-05.75-L-D-A-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QMS-026-05.75-L-D-A-GP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-026-05.75-L-D-A-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.