Samtec QMS-026-05.75-L-D-A-RT1-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-026-05.75-L-D-A-RT1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.