Samtec QMS-026-05.75-L-D-PC8-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount, Through Hole |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QMS-026-05.75-L-D-PC8-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.