
High-speed terminal strip header with 52 signal contacts and 2 coaxial positions. Features a 0.635mm pitch and male gender. Constructed with bronze contacts and gold plating for reliable conductivity. Termination is via solder, supporting both SMD and through-hole mounting. RoHS compliant for environmental considerations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-026-05.75-L-D-RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QMS-026-05.75-L-D-RF1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-026-05.75-L-D-RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
