
This micro high speed terminal strip from Samtec features a straight body orientation and surface mount/through hole mounting. It has 2 rows and measures 48.9mm in length, 7.52mm in depth, and 6.23mm in height. The terminal strip is rated for 300VAC and has a maximum current rating of (4/2.6/15.7) amps per contact. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-026-05.75-L-D-RF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QMS-026-05.75-L-D-RF2 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 48.9 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.23 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 4Coaxial/52Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (4/2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-026-05.75-L-D-RF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.