
This Samtec QMS-026-06.75-L-D-A is a 52-contact HDR micro high speed terminal strip with a terminal pitch of 0.635mm, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a maximum voltage rating of 300VAC. The terminal strip is designed for high-speed applications and has a termination method of solder. It is available in a surface mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-026-06.75-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 20.83 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.73 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-026-06.75-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.