
This Samtec QMS-032-05.75-L-D-DP-A-GP-K connector features a surface mount package with 64 contacts, a terminal pitch of 0.635mm, and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 300VAC and a maximum current rating of 2.6A per contact. The connector is designed for differential pair applications and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-032-05.75-L-D-DP-A-GP-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 55.12 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 5.76 |
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-032-05.75-L-D-DP-A-GP-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.