The QMS-032-05.75-L-D-DP-PT4 is a 64-contact HDR wire to board header from Samtec. It features a terminal pitch of 0.635mm and a termination method of solder. The header has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 300VAC. It is designed for surface mount applications and has a height of 5.38mm. The header is rated for a maximum current of (2.6/15.7) amps per contact.
Samtec QMS-032-05.75-L-D-DP-PT4 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 5.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-032-05.75-L-D-DP-PT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.