
This Samtec QMS-048-05.75-H-D-DP connector is a surface mount differential pair connector with a terminal pitch of 0.635mm and a maximum operating temperature range of -55 to 125 degrees Celsius. It features a straight body orientation and a solder termination method. The connector has 96 contacts and a maximum voltage rating of 300VAC. It is designed for use in applications where high-speed data transfer is required.
Samtec QMS-048-05.75-H-D-DP technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 63.51 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 5.76 |
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 96 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Dual Key |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-048-05.75-H-D-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.