Samtec QMS-052-01-SL-D-EM2-PC4 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-052-01-SL-D-EM2-PC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.