The QMS-052-01-SL-D-EM2-PC4-TR is an edge mount terminal strip with a terminal pitch of 0.635mm, featuring 8 power and 104 signal contacts. It has a straight body orientation and a center key polarization type. The terminal strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 8.9A per contact and a maximum voltage rating of 300VAC.
Samtec QMS-052-01-SL-D-EM2-PC4-TR technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Rows | 2 |
| Product Length (mm) | 55.13 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 8Power/104Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-052-01-SL-D-EM2-PC4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.