Samtec QMS-052-01-SL-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.88mm |
| Gender | Male |
| Housing Color | Black |
| Length | 55.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-052-01-SL-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.