
The QMS-052-01-SL-D-RA-K-TR is a right-angle micro high speed terminal strip from Samtec. It features a terminal pitch of 0.635mm and a body orientation of right angle. This terminal strip is designed for through hole and surface mount applications and has a product length of 55.13mm, product depth of 17.88mm, and product height of 8.13mm. It supports a maximum current rating of 1.8A per contact and a maximum voltage rating of 300VAC. The operating temperature range is -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-052-01-SL-D-RA-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 55.13 |
| Product Depth (mm) | 17.88 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 104 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Tradename | Q2™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-052-01-SL-D-RA-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.