
The Power Q2 QMS 104-position 2-row shrouded header features gold contact plating and a solder termination. It is available in a surface mount and through hole package type. This header is RoHS compliant and suitable for use in a variety of applications. The header has 104 contacts and positions, with a pitch of 0.635mm. It is not radiation hardened and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-052-01-SL-D-RA-MG-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-052-01-SL-D-RA-MG-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
