
The QMS-052-01-SL-D-RA-PC4-K is a micro high speed terminal strip from Samtec with a right angle body orientation and through hole/surface mount capabilities. It has two rows with eight power/signal contacts, each rated for a maximum current of 4.1A, 1.8A, or 8.9A depending on the contact. The terminal strip can operate at temperatures ranging from -55°C to 125°C and is rated for 300VAC. It is available in a through hole/surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-052-01-SL-D-RA-PC4-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QMS-052-01-SL-D-RA-PC4-K technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 68.5 |
| Product Depth (mm) | 16.03 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 8Power/52Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-052-01-SL-D-RA-PC4-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.