
The QMS-052-01-SL-D-RA-PC4-TR is a micro high speed socket strip with 8 power and 52 signal contacts. It features a right angle body orientation and is designed for through hole or surface mount applications. The socket strip has a product length of 68.5mm, depth of 16.03mm, and height of 8.13mm. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 300VAC. The termination method is solder and the maximum current rating varies by contact.
Samtec QMS-052-01-SL-D-RA-PC4-TR technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 68.5 |
| Product Depth (mm) | 16.03 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | HDR |
| Number of Contacts | 8Power/52Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-052-01-SL-D-RA-PC4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.