
The QMS-052-02-S-D-RA is a micro high speed terminal strip with 2 rows and 104 contacts. It features a right angle body orientation and a center key polarization type. The terminal strip has a terminal pitch of 0.635mm and can be mounted through hole or surface mount. It has a maximum current rating of (1.8/8.9)A per contact and a maximum voltage rating of 300VAC. The operating temperature range is -55 to 125°C.
Samtec QMS-052-02-S-D-RA technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 55.13 |
| Product Depth (mm) | 15.56 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 104 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec QMS-052-02-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.