
The QMS-052-02-SL-D-RA-MG-K-TR is a micro high speed terminal strip with 104 HDR contacts and a 0.635mm pitch. It features a right angle body orientation and can be mounted through a hole or surface mounted. The terminal strip has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. It is suitable for high-speed applications and can handle a maximum current rating of 1.8A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-052-02-SL-D-RA-MG-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 104 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-052-02-SL-D-RA-MG-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.