The Power Q2 QMS 2-Row Shrouded Header features gold contact plating and is available in both surface mount and through hole configurations. This header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is packaged in a tray and is not radiation hardened.
Samtec QMS-052-02-SL-D-RA-PC4 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount, Through Hole |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-052-02-SL-D-RA-PC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.