Conn Micro High Speed Terminal Strip HDR 8Power/52Signal POS Solder RA Thru-Hole/SMD Tray
Checking distributor stock and pricing after the page loads.
Samtec QMS-052-02-SL-D-RA-PC4-K technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 8Power/52Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.