
This micro high speed terminal strip features a straight body orientation and a center slot polarization type. It has a terminal pitch of 0.635mm and a product length of 63.88mm. The strip is designed for through hole and surface mount applications and can operate within a temperature range of -55 to 125°C. It has a maximum voltage rating of 300VAC and a maximum current rating of 15.7A per contact.
Samtec QMS-052-05.75-H-D-PT8 technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 63.88 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 5.38 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 16Power/104Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | (4/2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-052-05.75-H-D-PT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.