
This micro high speed terminal strip has a terminal pitch of 0.635mm and a body orientation of straight. It is designed for surface mount and through hole mounting and has a product length of 57.53mm, depth of 7.52mm, and height of 6.23mm. The terminal strip is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-052-05.75-H-D-RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 57.53 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.23 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 2Coaxial/104Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | (4/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-052-05.75-H-D-RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.