
High-speed terminal strip header with 104 contacts, featuring 8 power and 104 signal positions. This male connector offers straight orientation and a 2-row configuration. Contact material is bronze with gold plating, and the housing is black. Operating temperature range is -55°C to 125°C with a maximum AC voltage rating of 300V. Termination is via solder, suitable for SMD/Thru-Hole mounting, and it is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-052-06.75-L-D-PC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QMS-052-06.75-L-D-PC4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.52mm |
| Gender | Male |
| Housing Color | Black |
| Length | 55.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 104 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-052-06.75-L-D-PC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.