
The QMS-052-06.75-L-D-PT8 is a micro high speed terminal strip from Samtec, featuring 16 power and 104 signal contacts in a 2-row configuration. It has a solder termination method and can operate between -55°C and 125°C. The terminal strip is designed for through hole and surface mount applications and has a maximum current rating of 5A, 1.8A, and 8.9A per contact, and a maximum voltage rating of 300VAC. The body orientation is straight and the height is 6.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-052-06.75-L-D-PT8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QMS-052-06.75-L-D-PT8 technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 16Power/104Signal |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (5/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-052-06.75-L-D-PT8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.