The Power Q2 QMS 156-Position Straddle Mount Edge Connector features a gold contact plating and is RoHS compliant. It has a straddle mount design with 2 rows and 156 positions. This connector is packaged in a tray and is suitable for use in applications where a high-density connection is required. The Power Q2 QMS series is designed for use in a variety of industries and is available in different configurations to meet specific needs.
Checking distributor stock and pricing after the page loads.
Samtec QMS-078-01-SL-D-EM2-PC4 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 156 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
