The QMS-078-01-SL-D-EM2-PC4-TR is a micro high speed terminal strip with 8 HDR contacts, a terminal pitch of 0.635mm, and a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and is designed for edge mount applications. The terminal strip has a maximum voltage rating of 300VAC and a maximum current rating of 4.1A, 1.8A, or 8.9A per contact, depending on the application.
Checking distributor stock and pricing after the page loads.
Samtec QMS-078-01-SL-D-EM2-PC4-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 8Power/156Signal |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Polarization Type | Center Key |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.