
This 2-row shrouded header from Samtec's Power Q2 QMS series is available in a surface mount/through hole package type. The connector features gold contact plating and is suitable for use in applications where solder termination is required. The header is RoHS compliant and is packaged in a tray for easy handling and installation.
Samtec QMS-078-01-SL-D-RA-PC4-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount, Through Hole |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-078-01-SL-D-RA-PC4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.