The QMS-078-02-SL-D-RA-PC4 is a 2-row shrouded header from Samtec, featuring gold contact plating and a surface mount, through hole design. It is available in a tray packaging and is compliant with RoHS regulations. The header is part of the Power Q2 QMS series and is not radiation hardened.
Samtec QMS-078-02-SL-D-RA-PC4 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount, Through Hole |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-078-02-SL-D-RA-PC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.