
The Power Q2 QMS 156-Position 2-Row Surface Mount Header features a gold contact plating and is designed for surface mount applications. It has a mated stacking height of 12mm and is available in a tray packaging. The header is RoHS compliant and has a termination of solder. It is part of the Power Q2 QMS series and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-078-05.75-H-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-078-05.75-H-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.