The RF Q2 QMS 156-Position 2-Row Surface Mount Connector from Samtec features a gold contact plating and is available in a tray packaging. It has a male gender and is not radiation hardened. This connector is not RoHS compliant and has a termination of solder. It is designed for surface mount applications with a mated stacking height of 12mm.
Samtec QMS-078-05.75-H-D-RF1 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 156 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RF Q2™ QMS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QMS-078-05.75-H-D-RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.