
This 2-row board-to-board header features 156 contacts with a 0.635mm pitch and a straight orientation. It is made from bronze with a gold plating and is suitable for operating temperatures between -55°C and 125°C. The header is RoHS compliant and has a maximum voltage rating of 300V AC. It is available in bulk packaging and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-078-06.75-L-D-A-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.52mm |
| Gender | Male |
| Length | 76.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 156 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-078-06.75-L-D-A-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.