
This 2-row male header features bronze contacts with gold plating, suitable for through hole and surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a maximum voltage of 300V AC and is available in bulk packaging. It is compliant with RoHS regulations and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-078-06.75-L-D-PT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.52mm |
| Gender | Male |
| Length | 77.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-078-06.75-L-D-PT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.