Samtec QMS-104-01-SL-D-A technical specifications.
| Number of Contacts | 104 |
| Packaging | Bulk |
| Pitch | 0.63mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-104-01-SL-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.