
The QMS-104-01-SL-D-EM2 is a 208-position straddle mount edge board header from Samtec. It features a 0.635mm pitch and gold contact plating. This header is designed for use in board-to-board and mezzanine applications. It is available in a tray packaging and is compliant with RoHS regulations. The header is part of the Power Q2 QMS series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-104-01-SL-D-EM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QMS-104-01-SL-D-EM2 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 208 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-104-01-SL-D-EM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.