
Conn Micro High Speed Terminal Strip HDR 208 POS 0.635mm Solder RA Thru-Hole/SMD Tray
Checking distributor stock and pricing after the page loads.
Samtec QMS-104-01-SL-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 97.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 208 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
