
This Samtec QMS-104-09.75-SL-D-A is a shrouded header with 208 male contacts, arranged in 2 rows. It features a 0.635mm pitch and is plated with gold. The contacts are made of bronze. This component is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Samtec QMS-104-09.75-SL-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 208 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QMS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.