This 2-row male connector features 208 contacts with a 0.635mm pitch and is packaged in bulk. It has a gold plating and is not radiation hardened. The connector is RoHS compliant and suitable for solder termination.
Samtec QMS-104-09.75-SL-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 208 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-104-09.75-SL-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.