Samtec QRF8-018-05.0-S-D-DP-A-GP-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QRF8-018-05.0-S-D-DP-A-GP-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.