
This 52-contact shrouded surface mount receptacle features a copper contact material with gold plating, supporting a current rating of 2A and a voltage rating of 215V. It is available in bulk packaging and is suitable for surface mount applications. The receptacle has a straight orientation and a pitch of 0.8mm. It is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QRF8-026-07.0-L-D-A-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QRF8 |
| Termination | Solder |
| Voltage Rating | 215V |
| Voltage Rating (AC) | 215V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRF8-026-07.0-L-D-A-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
