
This 2A rated, 104-contact right-angle shrouded header features a copper contact material with gold plating. It is designed for surface mount applications and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It has a 2.75mm pitch and a voltage rating of 215V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QRF8-052-01-L-RA-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.75mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QRF8 |
| Termination | Solder |
| Voltage Rating | 215V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRF8-052-01-L-RA-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.