
The QRF8-052-01-L-RA-GP-K is a 2.75mm pitch, 104-position, 2-row female surface mount header from Samtec. It features gold contact plating and is available in a tray packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the QRate QRF8 series and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QRF8-052-01-L-RA-GP-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.75mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QRate® QRF8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRF8-052-01-L-RA-GP-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.