
This 2-row, 104-contact female header features gold plating and a 2.75mm pitch. It is designed for through-hole and surface mount applications and is available in tape and reel packaging. The header is RoHS compliant and suitable for use in a variety of electronic assemblies.
Samtec QRF8-052-01-L-RA-GP-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.75mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRF8-052-01-L-RA-GP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.