
This 108-contact female shrouded header features a 0.8mm pitch and is designed for surface mount applications. The header is plated with gold and is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Samtec QRF8-054-05.0-L-D-DP-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 108 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRF8-054-05.0-L-D-DP-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.