
High-speed terminal strip header with 52 positions and 2 rows, featuring a 0.8mm pitch. Male, straight orientation, surface mount termination with solder. Contact material is bronze with gold plating, supporting a 2A current rating and 215V voltage rating. Mated stacking height is 14mm. Packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QRM8-026-07.0-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QRate® QRM8 |
| Termination | Solder |
| Voltage Rating | 215V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRM8-026-07.0-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.