
This high-speed terminal strip features 52 contacts in a 2-row configuration, with a maximum current rating of 8.5/2.2 amps per contact and a maximum voltage rating of 215VAC. It has a surface mount package type and is designed for operation between -55°C and 125°C. The terminal strip has a straight body orientation and a center key polarization type, with a termination method of solder. It measures 27.57mm in length, 4.6mm in depth, and 9.12mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QRM8-026-07.0-L-D-A-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 27.57 |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 9.12 |
| Type | High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | (8.5/2.2)/ContactA |
| Max Voltage Rating | 215VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QRM8-026-07.0-L-D-A-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.