
This high-speed terminal strip features a straight body orientation and surface mount termination. It has 52 contacts and can operate between -55°C and 125°C. The maximum current rating is (8.5/2.2) amps per contact, and the maximum voltage rating is 215VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QRM8-026-07.0-L-D-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 27.57 |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 9.12 |
| Type | High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (8.5/2.2)/ContactA |
| Max Voltage Rating | 215VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QRM8-026-07.0-L-D-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.