
This 2A rated shrouded header features 104 contacts with a 0.8mm pitch, suitable for through hole mounting. The contacts are made of bronze with a gold plating, and the header is packaged in bulk. It is compliant with RoHS regulations but does not meet radiation hardening or SVHC compliant standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QRM8-052-01-L-RA-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QRM8 |
| Termination | Solder |
| Voltage Rating | 215V |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRM8-052-01-L-RA-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.